MEAN WELL Switching Power Supply, RPS-65-48, 48V dc, 1.36A, 65W, 1 Output, 80 → 264V ac Input Voltage

Bulk discount available

Subtotal (1 unit)*

$24.45

(exc. GST)

$26.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$24.45
10 - 49$24.04
50 +$23.25

*price indicative

RS Stock No.:
103-4688
Distrelec Article No.:
300-51-668
Mfr. Part No.:
RPS-65-48
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

48V dc

Output Current

1.36A

Power Rating

65W

Number of Outputs

1

Input Voltage

80 → 264V ac

Mounting Type

PCB Mount

Package Type

Open Frame

Length

76.2mm

Width

50.8mm

Medical Approved

Yes

Depth

24mm

Minimum Temperature

-30°C

Weight

110g

Maximum Temperature

+70°C

Mean Well RPS65 Series Switch Mode Power Supply


Features and Benefits


•Miniature 3" x 2" size
•For 1U applications
•Accepts 80 - 264 V ac input
•Medical safety approved, 2x MOPP between primary and secondary
•Free air convection cooling
•LED indication for power status

•Oral Irrigator
•Medical Monitor
•Sleep apnea machines
•Hemodialysis machinery

Standards

EN55011 Class B, EN61000-3-2,3, ANSI/AAMI ES60601-1, IEC/TUV EN60601-1

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Switch Mode - Mean Well RPS Series

Related links