MEAN WELL Switching Power Supply, UHP-200A-4.2, 4.2V dc, 40A, 168W, 1 Output, 127 → 370 V dc, 90 → 264 V
- RS Stock No.:
- 174-8118
- Mfr. Part No.:
- UHP-200A-4.2
- Brand:
- MEAN WELL
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$91.53
(exc. GST)
$100.68
(inc. GST)
Units | Per unit |
1 - 9 | $91.53 |
10 - 49 | $89.61 |
50 + | $86.88 |
- RS Stock No.:
- 174-8118
- Mfr. Part No.:
- UHP-200A-4.2
- Brand:
- MEAN WELL
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Slim and Low profile (26mm)
Fanless design, 200W convection
Withstand 300VAC surge input for 5 seconds
Build-in active PFC function
150% peak load capability(100ms)
-30∼+70℃ working temperature
Protections: Short circuit / Overload / Over voltage / Over temperature
DC OK active signal and redundant function (option)
Operating altitude up to 5000 meter(Note.5)
LED indicator for power on
3 years warranty
Fanless design, 200W convection
Withstand 300VAC surge input for 5 seconds
Build-in active PFC function
150% peak load capability(100ms)
-30∼+70℃ working temperature
Protections: Short circuit / Overload / Over voltage / Over temperature
DC OK active signal and redundant function (option)
Operating altitude up to 5000 meter(Note.5)
LED indicator for power on
3 years warranty
AC-DC Single output enclosed power supply. Output 4.2VDC at 40A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 4.2V dc |
Output Current | 40A |
Power Rating | 168W |
Number of Outputs | 1 |
Input Voltage | 127 → 370 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Length | 167mm |
Width | 55mm |
Depth | 26mm |
Efficiency | 88% |
Maximum Temperature | +70°C |
Minimum Temperature | -30°C |
Weight | 420g |