- RS Stock No.:
- 174-8054
- Mfr. Part No.:
- MPM-10-5
- Brand:
- MEAN WELL
34 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$19.19
(exc. GST)
$21.11
(inc. GST)
Units | Per unit |
1 - 9 | $19.19 |
10 - 49 | $18.93 |
50 + | $18.41 |
- RS Stock No.:
- 174-8054
- Mfr. Part No.:
- MPM-10-5
- Brand:
- MEAN WELL
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
1.8"x1" compact size
Suitable for BF application with appropriate system consideration
No load power consumption<0.075W
Extremely low leakage current
Wide operating temp. Range -30 ∼ +85℃
EMI class B for class Ⅱ configuration
Protections:
Short circuit / Overload / Over voltage / Over temperature
No minimum load required
3 years warranty
Suitable for BF application with appropriate system consideration
No load power consumption<0.075W
Extremely low leakage current
Wide operating temp. Range -30 ∼ +85℃
EMI class B for class Ⅱ configuration
Protections:
Short circuit / Overload / Over voltage / Over temperature
No minimum load required
3 years warranty
AC-DC Single output Medical Encapsulated power supply. Output 5Vdc at 2A, PCB through hole, 2xMOPP
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 2A |
Power Rating | 10W |
Number of Outputs | 1 |
Input Voltage | 80 → 264V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 45.7mm |
Width | 25.4mm |
Medical Approved | Yes |
Depth | 21.5mm |
Minimum Temperature | -30°C |
Maximum Temperature | +85°C |
Weight | 35g |
Related links
- Switching Power Supplies
- MEAN WELL Switching Power Supply 5V dc 10W 120 → 370 V dc, 85 →...
- MEAN WELL Switching Power Supply 3.3V dc 8.3W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 24V dc 10W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 15V dc 10W 80 → 264V ac Input Voltage
- nVent SCHROFF Switching Power Supply, 13100-102
- Cosel Switching Power Supply, H-OU-33
- MEAN WELL Switching Power Supply 12V dc 10.2W 80 → 264V ac Input Voltage