MEAN WELL Switching Power Supply, MPM-10-3.3, 3.3V dc, 2.5A, 8.3W, 1 Output, 80 → 264V ac Input Voltage
- RS Stock No.:
- 174-8053
- Mfr. Part No.:
- MPM-10-3.3
- Brand:
- MEAN WELL
Bulk discount available
Subtotal (1 unit)**
$16.95
(exc. GST)
$18.65
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $16.95 |
10 - 49 | $16.60 |
50 + | $16.10 |
**price indicative
- RS Stock No.:
- 174-8053
- Mfr. Part No.:
- MPM-10-3.3
- Brand:
- MEAN WELL
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MEAN WELL | |
Output Voltage | 3.3V dc | |
Output Current | 2.5A | |
Power Rating | 8.3W | |
Number of Outputs | 1 | |
Input Voltage | 80 → 264V ac | |
Mounting Type | PCB Mount | |
Package Type | Encapsulated | |
Length | 45.7mm | |
Width | 25.4mm | |
Medical Approved | Yes | |
Depth | 21.5mm | |
Maximum Temperature | +85°C | |
Weight | 35g | |
Minimum Temperature | -30°C | |
Select all | ||
---|---|---|
Brand MEAN WELL | ||
Output Voltage 3.3V dc | ||
Output Current 2.5A | ||
Power Rating 8.3W | ||
Number of Outputs 1 | ||
Input Voltage 80 → 264V ac | ||
Mounting Type PCB Mount | ||
Package Type Encapsulated | ||
Length 45.7mm | ||
Width 25.4mm | ||
Medical Approved Yes | ||
Depth 21.5mm | ||
Maximum Temperature +85°C | ||
Weight 35g | ||
Minimum Temperature -30°C | ||
Related links
- MEAN WELL Switching Power Supply 3.3V dc 8.3W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 3.3V dc 4.1W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 3.3V dc 19.8W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 3.3V dc 14.9W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 3.3V dc 11.6W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 3.3V dc 19.8W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 12V dc 30W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 12V dc 30W 80 → 264V ac Input Voltage