MEAN WELL Switching Power Supply, MFM-30-48, 48V dc, 630mA, 30.2W, 1 Output, 80 → 264V ac Input Voltage
- RS Stock No.:
- 174-8047
- Mfr. Part No.:
- MFM-30-48
- Brand:
- MEAN WELL
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$29.71
(exc. GST)
$32.68
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $29.71 |
10 - 49 | $29.08 |
50 + | $28.44 |
- RS Stock No.:
- 174-8047
- Mfr. Part No.:
- MFM-30-48
- Brand:
- MEAN WELL
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2.58"x1.38" compact size
Suitable for BF application with appropriate system consideration
No load power consumption<0.075W
Extremely low leakage current
Wide operating temp. Range -40 ∼ +85℃
EMI class B for class Ⅱ configuration
Protections:
Short circuit / Overload / Over voltage / Over temperature
No minimum load required
3 years warranty
Suitable for BF application with appropriate system consideration
No load power consumption<0.075W
Extremely low leakage current
Wide operating temp. Range -40 ∼ +85℃
EMI class B for class Ⅱ configuration
Protections:
Short circuit / Overload / Over voltage / Over temperature
No minimum load required
3 years warranty
AC-DC Single output Medical Open frame power supply. Output 48Vdc at 0.63A, PCB mount, 2xMOPP
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 630mA |
Power Rating | 30.2W |
Number of Outputs | 1 |
Input Voltage | 80 → 264V ac |
Mounting Type | PCB Mount |
Length | 65.5mm |
Width | 35mm |
Medical Approved | Yes |
Depth | 18.5mm |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Weight | 53g |
Related links
- MEAN WELL Switching Power Supply, MPM-30-48, 48V dc, 630mA, 30.2W,...
- MEAN WELL Switching Power Supply, MPM-30-48ST, 48V dc, 630mA,...
- MEAN WELL Switching Power Supply, RPS-30-48, 48V dc, 625mA, 30W, 1...
- MEAN WELL Switching Power Supply, IRM-30-48, 48V dc, 630mA, 30W, 1...
- MEAN WELL Switching Power Supply, MFM-15-24, 24V dc, 630mA, 15.1W,...
- MEAN WELL Switching Power Supply, MFM-30-12, 12V dc, 2.5A, 30W, 1...
- MEAN WELL Switching Power Supply, MFM-30-5, 5V dc, 6A, 30W, 1...
- MEAN WELL Switching Power Supply, MFM-30-15, 15V dc, 2A, 30W, 1...