MEAN WELL Switching Power Supply, MPM-30-48, 48V dc, 630mA, 30.2W, 1 Output, 80 → 264V ac Input Voltage
- RS Stock No.:
- 174-8073
- Distrelec Article No.:
- 303-86-036
- Mfr. Part No.:
- MPM-30-48
- Brand:
- MEAN WELL
Bulk discount available
Subtotal (1 unit)**
$29.74
(exc. GST)
$32.71
(inc. GST)
36 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $29.74 |
10 - 49 | $29.44 |
50 + | $28.73 |
**price indicative
- RS Stock No.:
- 174-8073
- Distrelec Article No.:
- 303-86-036
- Mfr. Part No.:
- MPM-30-48
- Brand:
- MEAN WELL
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MEAN WELL | |
Output Voltage | 48V dc | |
Output Current | 630mA | |
Power Rating | 30.2W | |
Number of Outputs | 1 | |
Input Voltage | 80 → 264V ac | |
Mounting Type | PCB Mount | |
Package Type | Encapsulated | |
Length | 69.5mm | |
Width | 39mm | |
Medical Approved | Yes | |
Depth | 24mm | |
Minimum Temperature | -40°C | |
Maximum Temperature | +85°C | |
Weight | 102g | |
Select all | ||
---|---|---|
Brand MEAN WELL | ||
Output Voltage 48V dc | ||
Output Current 630mA | ||
Power Rating 30.2W | ||
Number of Outputs 1 | ||
Input Voltage 80 → 264V ac | ||
Mounting Type PCB Mount | ||
Package Type Encapsulated | ||
Length 69.5mm | ||
Width 39mm | ||
Medical Approved Yes | ||
Depth 24mm | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Weight 102g | ||
Related links
- MEAN WELL Switching Power Supply 48V dc 30.2W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 48V dc 30.2W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 48V dc 45W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 48V dc 65W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 48V dc 90W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 48V dc 30W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 48V dc 30W 85 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 24V dc 15.1W 80 → 264V ac Input Voltage