TDK-Lambda Switching Power Supply, CUS150M-12/F, 12V dc, 12.5A, 150W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 165-1435
- Mfr. Part No.:
- CUS150M-12/F
- Brand:
- TDK-Lambda
On back order for despatch 18/06/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$201.30
(exc. GST)
$221.43
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $201.30 |
10 - 49 | $193.26 |
50 + | $185.22 |
- RS Stock No.:
- 165-1435
- Mfr. Part No.:
- CUS150M-12/F
- Brand:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
30 to 420W Medical & ITE Power Supplies
High Efficiency, up to 94%
Low Profile
Convection Cooled and Forced Air Ratings
5V Standby Output, 12V Fan Supply (CUS350M)
Three year warranty
Complies with IEC60601-1-2 Ed4 EMC
Compact Sizes: CUS30M/60M 2x3", CUS150M 2x4", CUS200M 3x5", CUS350M 3.4x7.5"
Low Profile
Convection Cooled and Forced Air Ratings
5V Standby Output, 12V Fan Supply (CUS350M)
Three year warranty
Complies with IEC60601-1-2 Ed4 EMC
Compact Sizes: CUS30M/60M 2x3", CUS150M 2x4", CUS200M 3x5", CUS350M 3.4x7.5"
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 12.5A |
Power Rating | 150W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Medical Approved | Yes |
Depth | 28.8mm |
Minimum Temperature | -20°C |
Weight | 265g |
Maximum Temperature | +85°C |
Related links
- TDK-Lambda Switching Power Supply, CUS150M-12/U, 12V dc, 12.5A,...
- TDK-Lambda Switching Power Supply, CUS150M-12/A, 12V dc, 12.5A,...
- Cosel Switching Power Supply, PJA150F-12, 12V dc, 12.5A, 150W, 1...
- XP Power Switching Power Supply, GCS150PS12, 12V dc, 12.5A, 150W,...
- Cosel AC-DC Power Supply, LHA150F-12-S, 12V dc, 12.5A, 150W, 1...
- Cosel Switching Power Supply, LFA150F-12-SNY, 12V dc, 12.5A, 150W,...
- Cosel AC-DC Power Supply, LFA150F-12-J1, 12V dc, 12.5A, 150W, 1...
- Cosel Switching Power Supply, LFA150F-12-Y, 12V dc, 12.5A, 150W, 1...