XP Power Switching Power Supply, GCS150PS12, 12V dc, 12.5A, 150W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 122-7155
- Mfr. Part No.:
- GCS150PS12
- Brand:
- XP Power
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$146.03
(exc. GST)
$160.63
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $146.03 |
10 - 49 | $140.90 |
50 + | $134.36 |
- RS Stock No.:
- 122-7155
- Mfr. Part No.:
- GCS150PS12
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
Product Details
XP Power - GCS150 Series of AC-DC Power Supplies
The GCS150 series from XP Power offers an excellent range of 150 W, open frame power supplies, all of which have been IT and medically approved. These highly reliable, compact power supplies all feature up to 93% efficiency and less than 0.5 W of standby power. These power supplies are all either class I or class II constructed, convection-cooled and have an operating temperature from -40 °C to +70 °C.
150 W, AC-DC power supplies
Universal 85 - 264 VAC Input
IT and medically approved
-40 °C to +70 °C Operating temperature
<0.5 W standby power
93% efficiency
Class I and Class II construction
Remote on/off options in the –R models
3.0 x 5.0 x 1.42 package size
Meets EN55011/22 Level B emission standards
Open frame
Universal 85 - 264 VAC Input
IT and medically approved
-40 °C to +70 °C Operating temperature
<0.5 W standby power
93% efficiency
Class I and Class II construction
Remote on/off options in the –R models
3.0 x 5.0 x 1.42 package size
Meets EN55011/22 Level B emission standards
Open frame
Switch Mode - XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 12.5A |
Power Rating | 150W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 127mm |
Width | 76.2mm |
Medical Approved | Yes |
Depth | 36.3mm |
Minimum Temperature | -40°C |
Weight | 290g |
Maximum Temperature | +70°C |
Related links
- Cosel Switching Power Supply, PJA150F-12, 12V dc, 12.5A, 150W, 1...
- TDK-Lambda Switching Power Supply, CUS150M-12/F, 12V dc, 12.5A,...
- TDK-Lambda Switching Power Supply, CUS150M-12/U, 12V dc, 12.5A,...
- Cosel Switching Power Supply, LFA150F-12-SNY, 12V dc, 12.5A, 150W,...
- TDK-Lambda Switching Power Supply, CUS150M-12/A, 12V dc, 12.5A,...
- Cosel Switching Power Supply, LFA150F-12-Y, 12V dc, 12.5A, 150W, 1...
- Cosel AC-DC Power Supply, LFA150F-12-J1, 12V dc, 12.5A, 150W, 1...
- Cosel AC-DC Power Supply, LHA150F-12, 12V dc, 12.5A, 150W, 1...