Artesyn Embedded Technologies Switching Power Supply, LCC600-28U-9P, 28V dc, 21.4A, 600W, 1 Output, 127 → 374 V
- RS Stock No.:
- 162-3615
- Mfr. Part No.:
- LCC600-28U-9P
- Brand:
- Artesyn Embedded Technologies
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$540.43
(exc. GST)
$594.47
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $540.43 |
10 - 49 | $527.19 |
50 + | $502.60 |
- RS Stock No.:
- 162-3615
- Mfr. Part No.:
- LCC600-28U-9P
- Brand:
- Artesyn Embedded Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
The LCC600 series of fully enclosed conduction cooled AC-DC power supplies comprises four models, offering main output voltages of 12 V, 28 V, 36 V or 48 V. Each model also provides a 5 Vdc standby output that can supply up to 1.5 amps. Rated at 600 watts, these power supplies incorporate a thermal baseplate and are capable of delivering full output power over a wide operating temperature range of -40 to 85˚C. For maximum applications flexibility, the main output is adjustable. The 48 V model, for example, can be adjusted from 44 to 54 V and has a maximum current rating of 12.5 amps.
601 W Single Output with 5 VDC Standby
Conduction Cooled / No Fan
-40 to 85 °C Baseplate Temp (No Derating)
Active Current Share
Active PFC
AC_OK, DC_OK Signals
I2C / PMBus
Conduction Cooled / No Fan
-40 to 85 °C Baseplate Temp (No Derating)
Active Current Share
Active PFC
AC_OK, DC_OK Signals
I2C / PMBus
Specifications
Attribute | Value |
---|---|
Output Voltage | 28V dc |
Output Current | 21.4A |
Power Rating | 600W |
Number of Outputs | 1 |
Input Voltage | 127 → 374 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 230.2mm |
Width | 101mm |
Medical Approved | Yes |
Depth | 39.8mm |
Weight | 1.63kg |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Related links
- Artesyn Embedded Technologies Switching Power Supply,...
- Artesyn Embedded Technologies Switching Power Supply,...
- Artesyn Embedded Technologies Switching Power Supply,...
- Artesyn Embedded Technologies Switching Power Supply, LCM300U -T,...
- Artesyn Embedded Technologies Switching Power Supply, LCM300Q -T,...
- Artesyn Embedded Technologies Switching Power Supply, LCM300W...
- Artesyn Embedded Technologies Switching Power Supply, LCM300N...
- Artesyn Embedded Technologies Switching Power Supply, LCM300L...