Artesyn Embedded Technologies Switching Power Supply, LCM300W -T-4, 48V dc, 6.3A, 310W, 1 Output, 127 → 374 V
- RS Stock No.:
- 839-9780
- Mfr. Part No.:
- LCM300W -T-4
- Brand:
- Artesyn Embedded Technologies
23 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$359.64
(exc. GST)
$395.60
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $359.64 |
10 - 49 | $341.66 |
50 + | $324.57 |
- RS Stock No.:
- 839-9780
- Mfr. Part No.:
- LCM300W -T-4
- Brand:
- Artesyn Embedded Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
300W, Universal Input, 4x7 inch, Single Output, Medical Power Supply, LCM300 Series
The Artesyn LCM300 series of enclosed front-end AC-DC power supplies comprises five single output models, providing standard voltages of 12V, 15V, 23V, 36V or 48V, plus a 5V standby output. Each model accepts a universal input of 90–264Vac, carries medical safety approvals and has a typical full load efficiency of 91%. These PMBus™-compliant digitally controlled power supplies offer a high level of modification flexibility, for application-specific functions, such as special battery charging and management, peak load handling, voltage control and fan speed profiles. Housed in a compact 4 x 7 inch enclosure that is less than 1U high, LCM300 power supplies incorporate built-in smart fans for cooling and can deliver up to 310W of output power. The 24V and 36V models can deliver up to 350W at operating temperatures up to 45°C.
Medical and ITE safeties
310W output power (350W at 45°C for 24V and 36V models)
Industrial/Medical Safety
Optional 5V @ 2A Housekeeping
High Efficiency up to 91%
Variable speed Smart Fans
DSP controlled
PMBus Comliant
±20% adjustment range
Single output
Operating Temperature -40°C to +70°C
310W output power (350W at 45°C for 24V and 36V models)
Industrial/Medical Safety
Optional 5V @ 2A Housekeeping
High Efficiency up to 91%
Variable speed Smart Fans
DSP controlled
PMBus Comliant
±20% adjustment range
Single output
Operating Temperature -40°C to +70°C
Standards
UL60950-1 508/1598/1433, UL60601-1 ED 3; CSA60950-1; VDE60950-1, VDE60601
Approvals
UL, CSA, VDE, China CCC, CB Scheme Report/Cert
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 6.3A |
Power Rating | 310W |
Number of Outputs | 1 |
Input Voltage | 127 → 374 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 177.8mm |
Width | 41mm |
Medical Approved | Yes |
Depth | 101.6mm |
Minimum Temperature | -40°C |
Weight | 800g |
Maximum Temperature | +70°C |
Related links
- Artesyn Embedded Technologies Switching Power Supply, LCM300N...
- Artesyn Embedded Technologies Switching Power Supply, LCM300L...
- Artesyn Embedded Technologies Switching Power Supply, LCM300U -T,...
- Artesyn Embedded Technologies Switching Power Supply, LCM300Q -T,...
- Artesyn Embedded Technologies Switching Power Supply,...
- Artesyn Embedded Technologies Switching Power Supply,...
- Artesyn Embedded Technologies Switching Power Supply,...
- Artesyn Embedded Technologies Switching Power Supply,...