RS PRO Switching Power Supply, 36V dc, 3.5A, 126W, 1 Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 161-8261
- Brand:
- RS PRO
1 / 2
Bulk discount available
Subtotal (1 unit)**
$111.67
(exc. GST)
$122.84
(inc. GST)
25 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 19 | $111.67 |
20 - 99 | $109.30 |
100 + | $89.96 |
**price indicative
- RS Stock No.:
- 161-8261
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Output Voltage | 36V dc | |
Output Current | 3.5A | |
Power Rating | 126W | |
Number of Outputs | 1 | |
Input Voltage | 90 → 264V ac | |
Mounting Type | Chassis Mount | |
Package Type | Open Frame | |
Length | 127mm | |
Width | 76mm | |
Depth | 30.5mm | |
Efficiency | 86 %, 88 % | |
Minimum Temperature | -20°C | |
Maximum Temperature | +70°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Output Voltage 36V dc | ||
Output Current 3.5A | ||
Power Rating 126W | ||
Number of Outputs 1 | ||
Input Voltage 90 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 127mm | ||
Width 76mm | ||
Depth 30.5mm | ||
Efficiency 86 %, 88 % | ||
Minimum Temperature -20°C | ||
Maximum Temperature +70°C | ||
Related links
- RS PRO Switching Power Supply 8.4A 1 Output, 90 → 264V ac Input Voltage
- RS PRO Switching Power Supply 10.5A 1 Output, 90 → 264V ac Input Voltage
- RS PRO Switching Power Supply 17.5A 1 Output, 90 → 264V ac Input Voltage
- Artesyn Switching Power Supply 43A 1 Output, 90 → 264V ac Input Voltage
- RS PRO Switching Power Supply 2.8A 1 Output, 85 → 264V ac Input Voltage
- RS PRO Switching Power Supply 1.45A 1 Output, 100 → 240V ac Input Voltage
- RS PRO Switching Power Supply 2.1A 1 Output, 100 → 240V ac Input Voltage
- RS PRO Switching Power Supply 4.3A 1 Output 85 → 132 V ac Input Voltage