- RS Stock No.:
- 161-8282
- Brand:
- RS PRO
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$47.61
(exc. GST)
$52.37
(inc. GST)
Units | Per unit |
1 - 19 | $47.61 |
20 - 99 | $46.64 |
100 + | $38.38 |
- RS Stock No.:
- 161-8282
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
52.2 W Single Output Enclosed Power Supply
The 50 W enclosed power supply range from RS Pro has been specially designed to offer high efficiency, long life and high reliability for use in a variety of applications. This range comprises of 6 models with outputs of either 5 V, 12 V, 15 V, 24 V, 36 V or 48 V. Each model is RoHS, CE, UL approved and comes with a three year warranty.
Features and Benefits
No load power consumption <0.5 W
Rated current 1.45 A
DC Voltage 36 V
Small compact design
Cooling by free air convection
High efficiency
Long Life
High reliability
Universal input
Able to withstand 5G vibration test
3-year warranty
Rated current 1.45 A
DC Voltage 36 V
Small compact design
Cooling by free air convection
High efficiency
Long Life
High reliability
Universal input
Able to withstand 5G vibration test
3-year warranty
Specifications
Attribute | Value |
---|---|
Output Voltage | 36V dc |
Output Current | 1.45A |
Power Rating | 55W |
Number of Outputs | 1 |
Input Voltage | 100 → 240V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 99mm |
Width | 82mm |
Depth | 30mm |
Efficiency | 89% |
Weight | 230g |
Minimum Temperature | -30°C |
Maximum Temperature | +50°C |