- RS Stock No.:
- 144-6288
- Brand:
- RS PRO
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$60.65
(exc. GST)
$66.71
(inc. GST)
Units | Per unit |
1 - 9 | $60.65 |
10 - 49 | $58.56 |
50 + | $55.80 |
- RS Stock No.:
- 144-6288
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
5W LH15-20BxxMU and 25W LH25-20BxxMU series targeting medical application feature reinforced insulation design, 4000VAC high isolation and low leakage current (<100μA) together with output short-circuit, over-current and over-voltage protections to ensure the safety of patients and the system. Both series meet medical design standard EN60601-1 and ANSI/AAMI ES60601-1 (3rd edition, 2xMOPP).
Input voltage range: 85-264VAC/100-370VDC
Standby power consumption<0.1W
Operating temperature: -40℃ to +70℃
Isolation: 4000VAC
High efficiency up to 89%
Reinforced insulation design
Output short-circuit, over-current and over-voltage protections
Standby power consumption<0.1W
Operating temperature: -40℃ to +70℃
Isolation: 4000VAC
High efficiency up to 89%
Reinforced insulation design
Output short-circuit, over-current and over-voltage protections
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 2.1A |
Power Rating | 25W |
Number of Outputs | 1 |
Input Voltage | 264 V ac, 370 V dc |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 70mm |
Width | 48mm |
Medical Approved | Yes |
Depth | 23.5mm |
Weight | 120g |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |
Related links
- RS PRO AC-DC Converter 2.1A 1 Output 370 V dc Input Voltage
- EOS Switching Power Supply 5V dc 25W 264 V ac, 390 V dc Input Voltage
- RS PRO Switching Power Supply 1.1A 1 Output 370 V dc Input Voltage
- RS PRO Switching Power Supply 2.1A 1 Output 85 → 264 V ac Input Voltage
- Recom Switching Power Supply 12V dc 100W 264 V ac, 370 V dc Input Voltage
- RS PRO Switching Power Supply 2.666A 1 Output 370 V dc Input Voltage
- Recom Switching Power Supply 24V dc 100W 264 V ac, 370 V dc Input Voltage
- RS PRO Switching Power Supply 1.25A 1 Output 370 V dc Input Voltage