- RS Stock No.:
- 144-6270
- Brand:
- RS PRO
Available for back order.
Added
Price (ex. GST) Each
$78.66
(exc. GST)
$86.53
(inc. GST)
Units | Per unit |
1 - 4 | $78.66 |
5 - 9 | $75.91 |
10 - 24 | $73.15 |
25 - 49 | $70.31 |
50 + | $67.43 |
- RS Stock No.:
- 144-6270
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LH 20-25 series is a compact size power converter offered by RS Pro. It features universal input voltage, taking both DC and AC input voltage, low power consumption, high efficiency, high reliability, safer isolation. It offers good EMC performance, which meet IEC/EN61000-4, CISPR22/EN55022, UL60950 and EN60950 standards, and its widely used in industrial, office and civil applications. For harsh EMC environment, the application circuit in the datasheet is strongly recommended.
Universal Input: 85 - 264VAC/100 - 370VDC
Regulated output, low ripple & noise
High efficiency up to 87%
Output short circuit, over-current, over–voltage,
protection
Plastic case, meets UL94V-0
IEC60950, UL60950, EN60950 approval
Mounting: PCB mounting, Chassis mounting,
DIN-Rail mounting available
Regulated output, low ripple & noise
High efficiency up to 87%
Output short circuit, over-current, over–voltage,
protection
Plastic case, meets UL94V-0
IEC60950, UL60950, EN60950 approval
Mounting: PCB mounting, Chassis mounting,
DIN-Rail mounting available
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 2.1A |
Power Rating | 25W |
Number of Outputs | 1 |
Input Voltage | 264 V ac, 370 V dc |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 96.1mm |
Width | 54mm |
Depth | 32mm |
Efficiency | 83 % @ 230 |
Minimum Temperature | -40°C |
Weight | 170g |
Maximum Temperature | +70°C |
Related links
- EOS Switching Power Supply 5V dc 25W 264 V ac, 390 V dc Input Voltage
- RS PRO Switching Power Supply 1.1A 1 Output 370 V dc Input Voltage
- RS PRO Switching Power Supply 2.1A 1 Output 370 V dc Input Voltage
- Recom Switching Power Supply 12V dc 100W 264 V ac, 370 V dc Input Voltage
- RS PRO Switching Power Supply 2.666A 1 Output 370 V dc Input Voltage
- Recom Switching Power Supply 24V dc 100W 264 V ac, 370 V dc Input Voltage
- MEAN WELL DC-DC Converter 9.2 → 18 V dc Input Chassis Mount, +60°C...
- RS PRO Switching Power Supply 1.25A 1 Output 370 V dc Input Voltage