- RS Stock No.:
- 144-6274
- Brand:
- RS PRO
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$111.55
(exc. GST)
$122.71
(inc. GST)
Units | Per unit |
1 - 9 | $111.55 |
10 - 49 | $107.67 |
50 + | $88.61 |
- RS Stock No.:
- 144-6274
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LH40 series from RS Pro is a 40W efficient environmental-protection AC-DC module power supply, which has advantages such as universal input voltage, accepts either AC or DC input, high efficiency, high reliability, low power consumption and high safety isolation. The products are widely used in industries such as industrial control, electricity, office.
Wide input voltage range: 85 - 264VAC/100 - 370VDC
Low standby power consumption: 0.5W, conversion
efficiency up to 84%
Output short circuit, over-current, over-voltage
protection
UL60950, EN60950 approval
Mounting: PCB mounting, Chassis mounting,
DIN-Rail mounting available
Low standby power consumption: 0.5W, conversion
efficiency up to 84%
Output short circuit, over-current, over-voltage
protection
UL60950, EN60950 approval
Mounting: PCB mounting, Chassis mounting,
DIN-Rail mounting available
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 2.666A |
Power Rating | 40W |
Number of Outputs | 1 |
Input Voltage | 264 V ac, 370 V dc |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 135mm |
Width | 70mm |
Depth | 33.5mm |
Efficiency | 84 % @ 230 |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |
Weight | 310g |
Related links
- Insertion & Extraction Tools
- Hammers
- Cutting Mats
- Cable Knives
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- TRACOPOWER Switching Power Supply 15V dc 40W 100 → 375 V dc, 90 → 264 V
- Recom Switching Power Supply 15V dc 40W 90 → 264V ac Input Voltage