Recently searched

    Recom Switching Power Supply, RAC150-48SG/OF, 48V dc, 3.125A, 150W, 1 Output, 90 → 264V ac Input Voltage

    Bulk discount available

    Subtotal (1 unit)**

    $98.33

    (exc. GST)

    $108.16

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 08/11/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9$98.33
    10 - 49$94.91
    50 +$90.45

    **price indicative

    RS Stock No.:
    136-9207
    Mfr. Part No.:
    RAC150-48SG/OF
    Brand:
    Recom
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Recom

    Output Voltage

    48V dc

    Output Current

    3.125A

    Power Rating

    150W

    Number of Outputs

    1

    Input Voltage

    90 → 264V ac

    Mounting Type

    Surface Mount

    Package Type

    Open Frame

    Length

    101.6mm

    Width

    50.8mm

    Depth

    30mm

    Efficiency

    91%

    Series

    RAC150-G

    Maximum Temperature

    +70°C

    Weight

    200g

    Minimum Temperature

    -30°C

    Related links