Recom Switching Power Supply, RAC150-12SG/ENC, 12V dc, 12.5A, 150W, 1 Output, 90 → 264V ac Input Voltage

Bulk discount available

Subtotal (1 unit)*

$109.30

(exc. GST)

$120.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$109.30
10 - 49$106.60
50 +$101.61

*price indicative

RS Stock No.:
136-9208
Mfr. Part No.:
RAC150-12SG/ENC
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

12V dc

Output Current

12.5A

Power Rating

150W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount, Panel Mount

Package Type

Enclosed

Length

105mm

Width

62mm

Depth

35mm

Series

RAC150-G

Efficiency

91%

Maximum Temperature

+70°C

Weight

265g

Minimum Temperature

-30°C

COO (Country of Origin):
CN

RECOM Switching Power Supply, Enclosed Package, 91% Efficiency - RAC150-G Series - RAC150-12SG/ENC


Need a fuss-free way to convert AC to DC? This switching power supply from RECOM will help balance things out in your circuitry. It transforms an input voltage range from 90 to 264V AC to a standard output voltage of 12V DC. Thanks to its efficiency rating of 91%, you can be sure minimal energy is wasted during the conversion process. As it's resistant to shock and vibration, this unit is a solid workmate that stands firm when conditions get shaky.

Features & Benefits


• Power rating of 150W to withstand heavy-duty electrical systems
• Rise time of 50ms for rapid power switching
• Maximum output accuracy of ±2.0% for reliable performance
• LED signal for easy monitoring of power status

Applications


• Communications equipment
• Digital cameras
• Robotics systems

What protective features does this power supply have?


This power supply comes with built-in protection from short circuits and current overload, so it can stand up to current surges.

How durable is this power supply?


A maximum mean time between failures of 200,000 hours means you can use this supply in the long term without worrying about breakdowns.

Related links