TRACOPOWER Switching Power Supply, TMF 30112, 12V dc, 2.5A, 30W, 1 Output, 120 → 370 V dc, 90 → 264 V ac

Bulk discount available

Subtotal (1 unit)*

$90.45

(exc. GST)

$99.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$90.45
10 - 49$88.23
50 +$84.10

*price indicative

RS Stock No.:
124-4549
Mfr. Part No.:
TMF 30112
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

12V dc

Output Current

2.5A

Power Rating

30W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

64.1mm

Width

45.6mm

Medical Approved

Yes

Depth

23.5mm

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Weight

135g

COO (Country of Origin):
TW

Traco Power TMF Series Switch Mode Power Supply


TMF Series Traco AC/DC power supply are designed with quality, reliability and safety of medical equipment in mind. Fully encapsulated modules are for PCB mount. TMF series are extremely compact with excellent EMC considerations. TMF power supply have a wide temperature range making them ideal for stationary and transportable medical equipment.

Features and Benefits


Fully encapsulated power supplies
Supplied in plastic casing for PCB mount
Low leakage current
Operating temperature range -25°C to +70°C
Short circuit, over load and over voltage protection
Class II protection

Standards

IEC 60601-1, EN 60601-1, ES 60601 3rd edition, 2 x MOPP, ISO 14971 risk management file


Switch Mode - Traco TMF Series

Related links