TRACOPOWER Switching Power Supply, TMF 30124, 24V dc, 1.25A, 30W, 1 Output, 120 → 370 V dc, 90 → 264 V ac
- RS Stock No.:
- 124-4551
- Mfr. Part No.:
- TMF 30124
- Brand:
- TRACOPOWER
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$98.05
(exc. GST)
$107.85
(inc. GST)
Units | Per unit |
1 - 9 | $98.05 |
10 - 49 | $95.64 |
50 + | $91.18 |
- RS Stock No.:
- 124-4551
- Mfr. Part No.:
- TMF 30124
- Brand:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power TMF Series Switch Mode Power Supply
TMF Series Traco AC/DC power supply are designed with quality, reliability and safety of medical equipment in mind. Fully encapsulated modules are for PCB mount. TMF series are extremely compact with excellent EMC considerations. TMF power supply have a wide temperature range making them ideal for stationary and transportable medical equipment.
Features and Benefits
Fully encapsulated power supplies
Supplied in plastic casing for PCB mount
Low leakage current
Operating temperature range -25°C to +70°C
Short circuit, over load and over voltage protection
Class II protection
Supplied in plastic casing for PCB mount
Low leakage current
Operating temperature range -25°C to +70°C
Short circuit, over load and over voltage protection
Class II protection
Standards
IEC 60601-1, EN 60601-1, ES 60601 3rd edition, 2 x MOPP, ISO 14971 risk management file
Switch Mode - Traco TMF Series
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 1.25A |
Power Rating | 30W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 90 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 64.1mm |
Width | 45.6mm |
Medical Approved | Yes |
Depth | 23.5mm |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |
Weight | 135g |
Related links
- Hammers
- IDC Tools
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Draw Wires & Fish Tapes
- TRACOPOWER Switching Power Supply 24V dc 30W 120 → 370 V dc, 90 → 305 V ac
- TRACOPOWER Switching Power Supply 24V dc 30W 120 → 370 V dc, 85 → 264 V ac
- TRACOPOWER Switching Power Supply 24V dc 30W 85 → 264 V ac, 85 → 370 V dc