XP Power Switching Power Supply, EML30US09-T, 9V dc, 3.33A, 30W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 122-7623
- Mfr. Part No.:
- EML30US09-T
- Brand:
- XP Power
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$74.01
(exc. GST)
$81.41
(inc. GST)
Units | Per unit |
1 - 9 | $74.01 |
10 - 49 | $72.15 |
50 + | $70.25 |
- RS Stock No.:
- 122-7623
- Mfr. Part No.:
- EML30US09-T
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP Power - EML30 Series Switch Mode Power Supply
XP Power EML30 series of open frame & encapsulated AC-DC single power output power supplies, designed for medical applications. The EML30 series has approvals for a wide variety of worldwide safety standards, including medical safety & compliance with class B ratings.
The EML30 series flexible nature of design provides engineers an easy way to easily integrate this into the latest healthcare instrumentation.
The EML30 series flexible nature of design provides engineers an easy way to easily integrate this into the latest healthcare instrumentation.
Features and Benefits
Medically approved.
Class II rated.
PCB, open frame & chassis mount options available.
Encapsulated PCB & chassis mount.
3.3 to 48 V output range available.
Peak load capability.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switch Mode - XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 9V dc |
Output Current | 3.33A |
Power Rating | 30W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 87.9mm |
Width | 34.6mm |
Medical Approved | Yes |
Depth | 22.4mm |
Weight | 60g |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |
Related links
- Cable Knives
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- XP Power Switching Power Supply 9V dc 15W 120 → 370 V dc, 85 → 264 V ac
- XP Power Switching Power Supply 9V dc 10W 120 → 370 V dc, 85 → 264 V ac