XP Power Switching Power Supply, ECL10US09-T, 9V dc, 1.1A, 10W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 122-7716
- Mfr. Part No.:
- ECL10US09-T
- Brand:
- XP Power
23 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$44.78
(exc. GST)
$49.26
(inc. GST)
Units | Per unit |
1 - 9 | $44.78 |
10 - 49 | $44.42 |
50 + | $43.51 |
- RS Stock No.:
- 122-7716
- Mfr. Part No.:
- ECL10US09-T
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP Power - ECL Series of 5-30 W AC-DC Power Supplies
The ECL series from XP Power offers an excellent range of single, dual and triple output, 5 W to 30 W, AC-DC power supplies. These ultra-compact power supplies are available in open-frame PCB, open-frame chassis mount, encapsulated PCB and encapsulated chassis mount versions. The range attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 84%.
5 W to 30 W AC-DC power supplies
Single, dual and triple outputs
Encapsulated PCB and chassis mount versions
Open-frame PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 84%
-20 °C to +70 °C Operating temperature
Single, dual and triple outputs
Encapsulated PCB and chassis mount versions
Open-frame PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 84%
-20 °C to +70 °C Operating temperature
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 9V dc |
Output Current | 1.1A |
Power Rating | 10W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 65mm |
Width | 25.4mm |
Depth | 18.5mm |
Efficiency | 78% |
Minimum Temperature | -20°C |
Weight | 26g |
Maximum Temperature | +70°C |