XP Power Switching Power Supply, EML30US09-E, 9V dc, 3.33A, 30W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 122-6602
- Mfr. Part No.:
- EML30US09-E
- Brand:
- XP Power
On back order for despatch 13/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$86.33
(exc. GST)
$94.96
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $86.33 |
10 - 49 | $85.26 |
50 + | $83.28 |
- RS Stock No.:
- 122-6602
- Mfr. Part No.:
- EML30US09-E
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP EMCO - EML30 Series of AC-DC Power Supplies
The EML30 series from XP Power offers a highly reliable range of open frame and encapsulated AC-DC single output power supplies. The series has been primarily designed for medical applications and meets worldwide medical safety standards, in compliance to class B with conducted and radiated emissions. This compact, class II designed range has a single output range from 3.3 V to 48 V and features a 130%, 30s peak load capability.
30 W
Single Outputs from 3.3 V to 48 V
Mechanical options include PCB mount, open frame, chassis mount
Meets worldwide medical safety standards
130%, 30s Peak load capability
Class II design
Single Outputs from 3.3 V to 48 V
Mechanical options include PCB mount, open frame, chassis mount
Meets worldwide medical safety standards
130%, 30s Peak load capability
Class II design
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 9V dc |
Output Current | 3.33A |
Power Rating | 30W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 78.7mm |
Width | 38.1mm |
Medical Approved | Yes |
Depth | 27.9mm |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |
Weight | 160g |
Related links
- XP Power Switching Power Supply, EML30US09-T, 9V dc, 3.33A, 30W, 1...
- XP Power Switching Power Supply, EML30US09-S, 9V dc, 3.33A, 30W, 1...
- XP Power Switching Power Supply, EML30US09-P, 9V dc, 3.33A, 30W, 1...
- XP Power Switching Power Supply, EML15US09-E, 9V dc, 1.67A, 15W, 1...
- XP Power Switching Power Supply, ECL10US09-E, 9V dc, 1.1A, 10W, 1...
- XP Power Switching Power Supply, ECL15US09-E, 9V dc, 1.67A, 15W, 1...
- TRACOPOWER Switching Power Supply, TPP 30-109A-J, 9V dc, 3.34A,...
- XP Power Switching Power Supply, EML30US03-E, 3.3V dc, 6A, 30W, 1...