Vishay Silicon Junction, Single, 300 mA, 2-Pin 75 V DO-35 1N914TAP

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save -

View bulk pricing options

Subtotal (1 pack of 500 units)*

$71.50

(exc. GST)

$78.50

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,500 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
500 - 2000$0.143$71.50-
2500 - 4500$0.142$71.00-
5000 +$0.139$69.502%

*price indicative

Packaging Options:
RS Stock No.:
902-6616
Mfr. Part No.:
1N914TAP
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Maximum Forward Current If

300mA

Product Type

Silicon Junction

Mount Type

Through Hole

Sub Type

Silicon Junction

Package Type

DO-35

Pin Count

2

Maximum Power Dissipation Pd

500mW

Peak Reverse Recovery Time trr

4ns

Maximum Peak Reverse Repetitive Voltage Vrrm

75V

Maximum Forward Voltage Vf

1V

Peak Non-Repetitive Forward Surge Current Ifsm

4A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Height

1.7mm

Diameter

1.7mm

Width

1.7mm

Series

1N914

Length

3.9mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

Glass Passivated Junction Fast Switching Plastic Rectifier


Features

• Superectifier structure for high reliability condition

• Cavity-free glass-passivated junction

• Fast switching for high efficiency

• Low leakage current, typical IR less than 0.2 μA

• High forward surge capability

• Solder dip 275 °C max. 10 s, per JESD 22-B106

Typical Applications

High voltage rectification of G2 grid CRT and TV, snubber

circuit of Camera flash.

Mechanical Data

Case: DO-204AL, molded epoxy over glass body

Molding compound meets UL 94 V-0 flammability rating

Base P/N-E3 - RoHS-compliant, commercial grade

Terminals: Matte tin plated leads, solderable per

J-STD-002 and JESD 22-B102

E3 suffix meets JESD 201 class 1A whisker test

Polarity: Color band denotes cathode end

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy