Vishay 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54S-E3-08

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$11.20

(exc. GST)

$12.30

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
100 - 700$0.112$11.20
800 - 1400$0.109$10.90
1500 +$0.107$10.70

*price indicative

Packaging Options:
RS Stock No.:
815-1229
Mfr. Part No.:
BAT54S-E3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

SOT-23

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Series

Series

BAT54

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

2μA

Peak Non-Repetitive Forward Surge Current Ifsm

600mA

Maximum Forward Voltage Vf

800mV

Peak Reverse Recovery Time trr

5ns

Maximum Operating Temperature

125°C

Standards/Approvals

No

Length

3.1mm

Height

1.05mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Small Signal Schottky Diodes, Vishay Semiconductor


Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor


Related links