Nexperia 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54S,235
- RS Stock No.:
- 170-7990
- Mfr. Part No.:
- BAT54S,235
- Brand:
- Nexperia
Get a bulk buy discount
Add 50000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$290.00
(exc. GST)
$320.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 150,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 40000 | $0.029 | $290.00 | - |
| 50000 + | $0.026 | $260.00 | 10% |
*price indicative
- RS Stock No.:
- 170-7990
- Mfr. Part No.:
- BAT54S,235
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | BAT54 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600mA | |
| Peak Reverse Current Ir | 2μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 800mV | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 5ns | |
| Height | 1mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series BAT54 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600mA | ||
Peak Reverse Current Ir 2μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 800mV | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 5ns | ||
Height 1mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
Find the best Schottky to fit your designs. High efficiency general purpose solutions with stress protection and low forward voltage drop, and housed in ultra-small, low-profile surface-mount package. Great for reverse polarity protection, low-voltage rectification and DC-to-DC conversion power management applications.
Integrated guard ring for stress protection
Higher efficiency
Ultra-small, low-profile surface-mount package
Broad portfolio
Low forward voltage drop
Low capacitance
Key applications
Reverse polarity protection
Power management, especially DC-to-DC conversion
General application switching
Low-voltage rectification
Planar Schottky barrier diodes with an integrated guard ring for stress protection, encapsulated in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package.
Low forward voltage
Low capacitance
Target applications
Ultra high-speed switching
Line termination
Voltage clamping
Reverse polarity protection
Related links
- Nexperia 30 V 200 mA Diode Schottky 3-Pin SOT-23
- Nexperia 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54S,215
- Taiwan Semiconductor 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54S RF
- Vishay 30 V 200 mA Diode Schottky 3-Pin SOT-23
- Vishay 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54S-E3-08
- Taiwan Semiconductor 30 V 200 mA Diode Schottky 3-Pin SOT-23
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SOT-23 BAT54S-7-F
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SOT-23
