- RS Stock No.:
- 773-7822
- Mfr. Part No.:
- MUR3020WTG
- Brand:
- onsemi
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each
$4.92
(exc. GST)
$5.41
(inc. GST)
Units | Per unit |
---|---|
1 - 7 | $4.92 |
8 - 39 | $4.85 |
40 + | $3.99 |
- RS Stock No.:
- 773-7822
- Mfr. Part No.:
- MUR3020WTG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Rectifier Diodes, 10A to 30A, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Common Cathode |
Number of Elements per Chip | 2 |
Mounting Type | Through Hole |
Package Type | TO-247 |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 1.05V |
Pin Count | 3 |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +175 °C |
Length | 16.26mm |
Width | 5.3mm |
Height | 21.08mm |
Dimensions | 16.26 x 5.3 x 21.08mm |
Related links
- onsemi Dual Diode, Common Cathode, 3-Pin D2PAK (TO-263) MURB1620CTT4G
- onsemi Dual Switching Diode, Common Cathode, 3-Pin TO-247 MUR3020WTG
- onsemi Dual Diode, Common Cathode, 3-Pin DPAK (TO-252) MURD620CTT4G
- onsemi Dual Diode, Common Cathode, 3-Pin SOT-23 BAV70LT1G
- onsemi Dual Switching Diode, Common Cathode, 3-Pin TO-247 MUR3060WTG
- onsemi Dual Diode, Common Anode, 3-Pin TO-220AB MUR1620CTRG
- Nexperia Dual Diode, Common Cathode, 3-Pin SOT-323 BAV70W,115
- onsemi Dual Switching Diode, Common Cathode, 3-Pin SOT-23 BAV23CLT1G