Vishay 40 V 200 mA Diode Schottky 2-Pin Quadro Melf LS103A-GS08
- RS Stock No.:
- 443-3662
- Mfr. Part No.:
- LS103A-GS08
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$6.925
(exc. GST)
$7.625
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
- Plus 5,300 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 600 | $0.277 | $6.93 |
| 625 - 1225 | $0.27 | $6.75 |
| 1250 + | $0.266 | $6.65 |
*price indicative
- RS Stock No.:
- 443-3662
- Mfr. Part No.:
- LS103A-GS08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | Quadro Melf | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | LS103A | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 15A | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Operating Temperature | 125°C | |
| Peak Reverse Recovery Time trr | 10ns | |
| Standards/Approvals | No | |
| Length | 3.5mm | |
| Height | 1.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type Quadro Melf | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series LS103A | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 15A | ||
Peak Reverse Current Ir 5μA | ||
Maximum Operating Temperature 125°C | ||
Peak Reverse Recovery Time trr 10ns | ||
Standards/Approvals No | ||
Length 3.5mm | ||
Height 1.5mm | ||
Automotive Standard AEC-Q101 | ||
Small Signal Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 40 V 200 mA Diode Schottky 2-Pin Quadro Melf
- Vishay 30 V 200 mA Diode Schottky 2-Pin Quadro Melf
- Vishay 30 V 200 mA Diode Schottky 2-Pin Quadro Melf BAS285-GS08
- Vishay 70 V 200 mA Diode General Purpose 2-Pin Quadro Melf BAQ134-GS08
- Vishay 50 V 600 mA Diode Switching 2-Pin Quadro Melf LS4150GS08
- Vishay 50 V 600 mA Diode Switching 2-Pin Quadro Melf
- Vishay 35 V 300 mA Fast Switching Diode Small Signal 2-Pin Quadro Melf
- Vishay 40V 30mA 2-Pin Quadro Melf LS101C-GS08
