ROHM Diode, Single, 20 A, 3-Pin 350 V TO-263
- RS Stock No.:
- 237-4376
- Mfr. Part No.:
- RFUH25NS3STL
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 237-4376
- Mfr. Part No.:
- RFUH25NS3STL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Forward Current If | 20A | |
| Product Type | Diode | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Pin Count | 3 | |
| Peak Reverse Recovery Time trr | 10ns | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 350V | |
| Maximum Operating Temperature | 150°C | |
| Series | RFUH25NS3S | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Forward Current If 20A | ||
Product Type Diode | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Pin Count 3 | ||
Peak Reverse Recovery Time trr 10ns | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 350V | ||
Maximum Operating Temperature 150°C | ||
Series RFUH25NS3S | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM RFUH25NS3S series fast recovery diode has TO-263S (D2PAK) package and suitable for significant efficiency increase of switching power supply as well as reduction of switching loss. It has reverse voltage of 350V, forward voltage of 1.45V, reverse current of 0.01mA and rectified forward current of 20A. This diode has three terminals and single configuration.
Surface mount
Power mold type
Low VF and high-speed switching
Storage temperature range between -55°C and 150°C
Related links
- ROHM Diode 20 A, 3-Pin 350 V TO-263 RFUH25NS3STL
- DiodesZetex Low Leakage Diode 225 mA, 2-Pin 350 V SOD-123 DHVSD3004S1-7
- ROHM Silicon Junction 1 A, 3-Pin 350 V TO-252GE RFN10BGE3STL
- ROHM Diode 6 A, 3-Pin 200 V TO-277A RFN6RSM2STFTL1
- ROHM Diode 6 A, 3-Pin 200 V TO-277A RFN6RSM2STL1
- ROHM Diode 4 A, 3-Pin 200 V TO-277A RFN4RSM2STFTL1
- ROHM Diode 4 A, 3-Pin 200 V TO-277A RFN4RSM2STL1
- ROHM Diode 10 A, 3-Pin 200 V TO-277A RFN10RSM2STL1
