ROHM Diode, Single, 215 mA, 3-Pin 80 V SOT-23
- RS Stock No.:
- 222-4104
- Mfr. Part No.:
- BAV170HYT116
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-4104
- Mfr. Part No.:
- BAV170HYT116
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 215mA | |
| Sub Type | Switching Diode | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Power Dissipation Pd | 250mW | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 3μs | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 80V | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.6mm | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Height | 1.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Diode Configuration Single | ||
Maximum Forward Current If 215mA | ||
Sub Type Switching Diode | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Power Dissipation Pd 250mW | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 3μs | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 80V | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 150°C | ||
Width 2.6mm | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Height 1.15mm | ||
Automotive Standard No | ||
The ROHM BAV170HY is high reliability and low IR diodes for general switching.
High reliability
Small mold type
Low IR
Related links
- ROHM Diode 215 mA, 3-Pin 80 V SOT-23 BAV170HYT116
- ROHM Diode 215 mA, 3-Pin 80 V SOT-23
- ROHM Diode 215 mA, 3-Pin 80 V SOT-23 BAW156HYT116
- ROHM Diode 215 mA, 3-Pin 80 V SOT-23 BAV199HYT116
- ROHM Diode 215 mA, 3-Pin 80 V SOT-23 BAW56HYT116
- ROHM Diode 215 mA, 3-Pin 80 V SOT-23 BAW56HYFHT116
- ROHM Diode 215 mA, 3-Pin 80 V SOT-23 BAV170HYFHT116
- ROHM Diode 215 mA, 3-Pin 80 V SOT-323
