ROHM Low Leakage Diode, Single, 215 mA, 3-Pin 75 V SOT-23
- RS Stock No.:
- 222-4055
- Mfr. Part No.:
- BAS116HYT116
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-4055
- Mfr. Part No.:
- BAS116HYT116
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Forward Current If | 215mA | |
| Product Type | Low Leakage Diode | |
| Diode Configuration | Single | |
| Sub Type | Switching Diode | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Peak Reverse Recovery Time trr | 3μs | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Forward Voltage Vf | 1.25V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 75V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.1mm | |
| Height | 1.15mm | |
| Standards/Approvals | No | |
| Width | 2.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Forward Current If 215mA | ||
Product Type Low Leakage Diode | ||
Diode Configuration Single | ||
Sub Type Switching Diode | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Peak Reverse Recovery Time trr 3μs | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Forward Voltage Vf 1.25V | ||
Minimum Operating Temperature -65°C | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 75V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Operating Temperature 150°C | ||
Length 3.1mm | ||
Height 1.15mm | ||
Standards/Approvals No | ||
Width 2.6mm | ||
Automotive Standard No | ||
The ROHM high reliability and low IR diodes for general switching.
High reliability
Small mold type
Low IR
Related links
- ROHM Low Leakage Diode 215 mA, 3-Pin 75 V SOT-23 BAS116HYT116
- Nexperia Low Leakage Diode 215 mA, 2-Pin 75 V SOD-123
- Nexperia Low Leakage Diode 215 mA, 2-Pin 75 V SOD-123 BAS116GWX
- Nexperia Silicon Junction 215 mA215
- Nexperia Silicon Junction 215 mA, 3-Pin 75 V SOT-23
- Nexperia Switching Diode 215 mA, 3-Pin 75 V SOT-23
- Nexperia Switching Diode 215 mA215
- ROHM Diode 215 mA, 3-Pin 100 V SOT-23
