ROHM Switching Diode, Isolated, 625 mA, 2-Pin 200 V SOD-323 BAS21VMFHTE-17
- RS Stock No.:
- 215-9584
- Mfr. Part No.:
- BAS21VMFHTE-17
- Brand:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-9584
- Mfr. Part No.:
- BAS21VMFHTE-17
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Switching Diode | |
| Maximum Forward Current If | 625mA | |
| Diode Configuration | Isolated | |
| Mount Type | Surface | |
| Sub Type | Switching Diode | |
| Package Type | SOD-323 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 10A | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Reverse Recovery Time trr | 50ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.25mm | |
| Standards/Approvals | No | |
| Length | 1.7mm | |
| Height | 700μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Switching Diode | ||
Maximum Forward Current If 625mA | ||
Diode Configuration Isolated | ||
Mount Type Surface | ||
Sub Type Switching Diode | ||
Package Type SOD-323 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 10A | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Reverse Recovery Time trr 50ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 200V | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Operating Temperature 150°C | ||
Width 1.25mm | ||
Standards/Approvals No | ||
Length 1.7mm | ||
Height 700μm | ||
Automotive Standard No | ||
The Rohm switching diode having silicon epitaxial planar type structure. It is used in general rectification application.
High speed switching
Small power mold type
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- ROHM Switching Diode 625 mA, 2-Pin 200 V SOD-323
- ROHM Switching Diode 225 mA, 2-Pin 90 V SOD-323FL
- ROHM Switching Diode 225 mA, 2-Pin 80 V SOD-323FL
- ROHM Switching Diode 225 mA, 2-Pin 90 V SOD-323FL 1SS355VMFHTE-17
- ROHM Switching Diode 225 mA, 2-Pin 80 V SOD-323FL 1SS380VMFHTE-17
- ROHM Switching Diode 225 mA, 2-Pin 80 V SOD-323
- ROHM Switching Diode 225 mA, 2-Pin 80 V SOD-323 1SS380VMTE-17
- ROHM Switching Diode 225 mA, 2-Pin 90 V SOD-523












