Vishay 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin DO-35 (DO-204AH) BAT85S-TR

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 100 units)*

$17.90

(exc. GST)

$19.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
  • Plus 22,100 unit(s) shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 - 2400$0.179$17.90
2500 - 4900$0.174$17.40
5000 +$0.172$17.20

*price indicative

Packaging Options:
RS Stock No.:
180-8714
Mfr. Part No.:
BAT85S-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Rectifier & Schottky Diode

Package Type

DO-35 (DO-204AH)

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Series

BAT85S

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

5A

Maximum Forward Voltage Vf

800mV

Peak Reverse Current Ir

2μA

Minimum Operating Temperature

65°C

Maximum Operating Temperature

125°C

Peak Reverse Recovery Time trr

5ns

Diameter

0.6 mm

Standards/Approvals

AEC-Q101

Length

26mm

Width

1.7 mm

Height

1.3mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Vishay Schottky Diode


The Vishay DO-35 (DO-204AH) small-signal single circuit Schottky diode has a repetitive reverse voltage of 30VDC and a forward current rating of 200mA. This diode is applicable for very low forward voltage is required.

Features and Benefits


• Extremely low forward voltage

• Halogen free

• Integrated protection ring against static discharge

• Lead (Pb) free component

• Operating junction temperature ranges between -65°C and 125°C

Certifications


• AEC-Q101 qualified

• E2

Related links