Vishay Rectifier & Schottky Diode, Single, 3-Pin SOT-23 BAS40-00-E3-08
- RS Stock No.:
- 180-8520
- Mfr. Part No.:
- BAS40-00-E3-08
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-8520
- Mfr. Part No.:
- BAS40-00-E3-08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Diode Configuration | Single | |
| Mount Type | Surface, Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600mA | |
| Maximum Forward Voltage Vf | 1000mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Recovery Time trr | 5ns | |
| Maximum Operating Temperature | 125°C | |
| Series | BAS40 | |
| Length | 3.1mm | |
| Standards/Approvals | AEC-Q101, RoHS | |
| Width | 1.2 mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Diode Configuration Single | ||
Mount Type Surface, Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600mA | ||
Maximum Forward Voltage Vf 1000mV | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Recovery Time trr 5ns | ||
Maximum Operating Temperature 125°C | ||
Series BAS40 | ||
Length 3.1mm | ||
Standards/Approvals AEC-Q101, RoHS | ||
Width 1.2 mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Vishay Schottky Diode
The Vishay SOT-23 small-signal single circuit Schottky diode has a repetitive reverse voltage of 40VDC and a forward current rating of 200mA.
Features and Benefits
• Extremely low turn-on voltage and fast switching
• Lead (Pb) free component
• Operating junction temperature ranges between -55°C and 125°C
• Protected by a PN junction guarding against excessive voltage such as electrostatic discharges
Applications
• DC/DC converters
• Polarity protection
• Power supplies
• Switching power supplies
Certifications
• AEC-Q101 qualified
• E3
Related links
- Vishay Dual Switching Diode, 3-Pin SOT-23 BAS40-00-E3-08
- Vishay Switching Diode 3-Pin SOT-23 BAS16-E3-08
- Vishay 40 V 200 mA Small Signal Schottky Diode Schottky 3-Pin SOT-23
- Vishay 40 V 200 mA Small Signal Schottky Diode Schottky 3-Pin SOT-23 BAS40-04-E3-08
- Infineon Switching Diode, 3-Pin SOT-23 BAL99E6433HTMA1
- DiodesZetex 40 V 200 mA Diode Switching 3-Pin SOT-23
- DiodesZetex 40 V 200 mA Diode Switching 3-Pin SOT-23 BAS40-04-7-F
- DiodesZetex 40 V 200 mA Diode Switching 3-Pin SOT-23 BAS40-7-F
