onsemi Silicon Junction, Single, 300 mA, 2-Pin 75 V SOD-123 MMSD4148T3G
- RS Stock No.:
- 170-3541
- Mfr. Part No.:
- MMSD4148T3G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 10000 units)*
$220.00
(exc. GST)
$240.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 30,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | $0.022 | $220.00 |
| 20000 - 90000 | $0.021 | $210.00 |
| 100000 + | $0.019 | $190.00 |
*price indicative
- RS Stock No.:
- 170-3541
- Mfr. Part No.:
- MMSD4148T3G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 300mA | |
| Diode Configuration | Single | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Pin Count | 2 | |
| Maximum Power Dissipation Pd | 350mW | |
| Maximum Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Recovery Time trr | 4ns | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 75V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.25mm | |
| Length | 2.84mm | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 300mA | ||
Diode Configuration Single | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Pin Count 2 | ||
Maximum Power Dissipation Pd 350mW | ||
Maximum Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Recovery Time trr 4ns | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 75V | ||
Maximum Operating Temperature 150°C | ||
Height 1.25mm | ||
Length 2.84mm | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Small Signal Switching Diodes, ON Semiconductor
Standards
Related links
- onsemi Silicon Junction 300 mA, 2-Pin 75 V SOD-123 MMSD4148T3G
- onsemi Silicon Junction 300 mA, 2-Pin 75 V SOD-123
- onsemi Silicon Junction 300 mA, 2-Pin 75 V SOD-123 MMSD4148T1G
- onsemi Silicon Junction 300 mA, 2-Pin 75 V SOD-323
- onsemi Silicon Junction 300 mA, 2-Pin 75 V SOD-323 1N4148WS
- onsemi Silicon Junction 300 mA, 2-Pin 75 V SOD-523
- onsemi Silicon Junction 300 mA, 2-Pin 75 V SOD-523 1N4148WT
- Vishay Silicon Junction 300 mA, 2-Pin 75 V SOD-80
