Vishay Switching Diode, Single, 1 A, 2-Pin 600 V SMP
- RS Stock No.:
- 165-7208
- Mfr. Part No.:
- MSE1PJHM3/89A
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4500 units)*
$504.00
(exc. GST)
$553.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 9,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 4500 - 18000 | $0.112 | $504.00 |
| 22500 + | $0.101 | $454.50 |
*price indicative
- RS Stock No.:
- 165-7208
- Mfr. Part No.:
- MSE1PJHM3/89A
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 1A | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | SMP | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 780ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Maximum Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 20A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 2.3mm | |
| Height | 730μm | |
| Width | 1.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Maximum Forward Current If 1A | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type SMP | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 780ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 600V | ||
Maximum Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 20A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 2.3mm | ||
Height 730μm | ||
Width 1.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Standard Recovery Rectifiers, 1A over 450V
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Switching Diode 1 A, 2-Pin 600 V SMP MSE1PJHM3/89A
- Vishay Switching Diode 1 A, 2-Pin 600 V SMP
- Vishay Switching Diode 1 A, 2-Pin 600 V SMP MSE1PJ-M3/89A
- Vishay Silicon Junction 1 A, 2-Pin 600 V SMP
- Vishay Silicon Junction 1 A, 2-Pin 600 V SMP MSE1PGHM3/89A
- Vishay Switching Diode 1 A, 2-Pin 400 V SMP
- Vishay Switching Diode 1 A, 2-Pin 400 V SMP RS1PG-M3/84A
- Vishay Switching Diode 1 A, 2-Pin 600 V SMF
