Vishay Diode, Stud Anode, 2-Pin DO-203AB VS-85HFR60
- RS Stock No.:
- 165-6252
- Mfr. Part No.:
- VS-85HFR60
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-6252
- Mfr. Part No.:
- VS-85HFR60
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Diode Configuration | Stud Anode | |
| Pin Count | 2 | |
| Package Type | DO-203AB | |
| Automotive Standard | No | |
| Diameter | 15.1 mm | |
| Height | 17.35 mm | |
| Length | 36.5 mm | |
| Maximum Forward Voltage (Vf) | 1.75 V | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Screw, Screw | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 1.8 kA | |
| Peak Reverse Recovery Time (trr) | 500 ns | |
| Series | 85HFR | |
| Standards/Approvals | JEDEC JS709A, RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Diode Configuration Stud Anode | ||
Pin Count 2 | ||
Package Type DO-203AB | ||
Automotive Standard No | ||
Diameter 15.1 mm | ||
Height 17.35 mm | ||
Length 36.5 mm | ||
Maximum Forward Voltage (Vf) 1.75 V | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Screw, Screw | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 1.8 kA | ||
Peak Reverse Recovery Time (trr) 500 ns | ||
Series 85HFR | ||
Standards/Approvals JEDEC JS709A, RoHS | ||
- VS-85HF(R)40M8, Standard Recovery Diodes, (Stud Version), 85A
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Application Note- Fundamentals of Rectifiers
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Physical Explanation
- Diodes Group Body Marking
- Application Note- High Speed Data Line Protection
- Packaging Information
- Pad Layouts/Soldering Process
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- SUPERECTIFIER® Design Brings New Level of Reliability to Surface Mount Components
- COO (Country of Origin):
- IN
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
- RS Stock No. 1807316
- Mfr. Part No. VS-8EWS12S-M3
Each (In a Pack of 5)
$4.754
- RS Stock No. 1807084
- Mfr. Part No. VS-8EWS12S-M3
Each (In a Tube of 75)
$3.734
- RS Stock No. 8129238
- Mfr. Part No. S5D-E3/57T
Each (In a Pack of 20)
$0.702
- RS Stock No. 8129238P
- Mfr. Part No. S5D-E3/57T
Each (Supplied on a Reel)
$0.702
Related links
- Vishay Diode 2-Pin DO-203AB VS-85HFR60
- Vishay Switching Diode 2-Pin DO-8 VS-150UR100D
- Vishay 1000 V 60 A Diode Stud Version 2-Pin DO-203AB (DO-5)
- Vishay 1000 V 60 A Diode Stud Version 2-Pin DO-203AB (DO-5) VS-1N1183
- Vishay 100 V 40 A Diode Switching 2-Pin DO-203AB
- Vishay 1200 V 40 A Diode Switching 2-Pin DO-203AB
- Vishay 1200 V 70 A Diode Switching 2-Pin DO-203AB
- Vishay 600 V 70 A Diode Switching 2-Pin DO-203AB








