onsemi Silicon Junction, Isolated, 100 mA, 6-Pin 80 V SC-88 HN2D02FUTW1T1G
- RS Stock No.:
- 145-5281
- Mfr. Part No.:
- HN2D02FUTW1T1G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$474.00
(exc. GST)
$522.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.158 | $474.00 |
| 6000 - 9000 | $0.154 | $462.00 |
| 12000 + | $0.151 | $453.00 |
*price indicative
- RS Stock No.:
- 145-5281
- Mfr. Part No.:
- HN2D02FUTW1T1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 100mA | |
| Diode Configuration | Isolated | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SC-88 | |
| Pin Count | 6 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Maximum Forward Voltage Vf | 1.2V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 80V | |
| Peak Reverse Recovery Time trr | 3ns | |
| Maximum Power Dissipation Pd | 300mW | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 100mA | ||
Diode Configuration Isolated | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SC-88 | ||
Pin Count 6 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Maximum Forward Voltage Vf 1.2V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 80V | ||
Peak Reverse Recovery Time trr 3ns | ||
Maximum Power Dissipation Pd 300mW | ||
Maximum Operating Temperature 150°C | ||
Length 2.2mm | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Small Signal Switching Diodes, ON Semiconductor
Standards
Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi Silicon Junction 100 mA, 6-Pin 80 V SC-88 HN2D02FUTW1T1G
- DiodesZetex Silicon Junction 300 mA, 6-Pin 75 V SC-88
- DiodesZetex Silicon Junction 300 mA, 6-Pin 75 V SC-88 BAS16TW-7-F
- DiodesZetex Silicon Junction 300 mA, 6-Pin 75 V SC-88 MMBD4148TW-7-F
- onsemi Silicon Junction 150 mA, 3-Pin 80 V SC-70
- onsemi Silicon Junction 150 mA, 3-Pin 80 V SC-70 M1MA142WKT1G
- DiodesZetex Silicon Junction 6-Pin 75 V SC-88
- DiodesZetex Silicon Junction 160 mA, 6-Pin 85 V SC-88
