Microchip Diode, Single Diode, 200 mA, 2-Pin 75 V DO-35 1N4148UR-1/TR
- RS Stock No.:
- 838-601
- Mfr. Part No.:
- 1N4148UR-1/TR
- Brand:
- Microchip
N
Subtotal (1 unit)*
$1.94
(exc. GST)
$2.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.94 |
*price indicative
- RS Stock No.:
- 838-601
- Mfr. Part No.:
- 1N4148UR-1/TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Diode | |
| Diode Configuration | Single Diode | |
| Maximum Forward Current If | 200mA | |
| Mount Type | Surface Mount | |
| Sub Type | Tape | |
| Package Type | DO-35 | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 0.8V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Peak Reverse Recovery Time trr | 5ns | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 75V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 200°C | |
| Length | 3.3mm | |
| Series | JEDEC Switching and Signal Diode | |
| Diameter | 1.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Diode | ||
Diode Configuration Single Diode | ||
Maximum Forward Current If 200mA | ||
Mount Type Surface Mount | ||
Sub Type Tape | ||
Package Type DO-35 | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 0.8V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Peak Reverse Recovery Time trr 5ns | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 75V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 200°C | ||
Length 3.3mm | ||
Series JEDEC Switching and Signal Diode | ||
Diameter 1.6mm | ||
Automotive Standard No | ||
Non Compliant
- COO (Country of Origin):
- PH
The Microchip switching diode designed for high-speed applications, featuring internal metallurgical bonded construction. It is Ideal for various electronic uses, ensuring reliable operation in demanding environments.
Surface mount equivalent of the well-known JEDEC registered number
Hermetically sealed glass construction ensures durability
Metallurgically bonded design enhances reliability and performance
Very low capacitance supports Rapid switching speeds
