Siemens Switch Disconnector Terminal, 3KF9204Series

Subtotal (1 pack of 8 units)*

$179.32

(exc. GST)

$197.248

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
8 +$22.415$179.32

*price indicative

RS Stock No.:
269-7019
Mfr. Part No.:
3KF9204-8
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable Connection Cover

Contact Configuration

Flat

Width

46mm

Height

108mm

Depth

75mm

Series

3KF9204

COO (Country of Origin):
CN
The Siemens Cable connection cover standard version with flat terminal type of electrical connection is for switch disconnectors which contains 8 units.

EAC approved

Related links