Lovato Switch Disconnector, GLX Series
- RS Stock No.:
- 828-535
- Mfr. Part No.:
- GLX304
- Brand:
- Lovato
N
Subtotal (1 unit)*
$343.04
(exc. GST)
$377.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $343.04 |
*price indicative
- RS Stock No.:
- 828-535
- Mfr. Part No.:
- GLX304
- Brand:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Product Type | Switch Disconnector | |
| Accessory Type | Switch Disconnector | |
| Width | 14mm | |
| Contact Configuration | 2 NC | |
| Height | 64.7mm | |
| Depth | 49.7mm | |
| Series | GLX Series | |
| For Use With | GLC Series | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Switch Disconnector | ||
Accessory Type Switch Disconnector | ||
Width 14mm | ||
Contact Configuration 2 NC | ||
Height 64.7mm | ||
Depth 49.7mm | ||
Series GLX Series | ||
For Use With GLC Series | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- IT
The Lovato Terminal serves as a NEUTRAL and earth connection for low-voltage applications. Designed for optimal performance, it ensures reliable electrical functionality in diverse settings.
Rated insulation voltage of 1000 V ensures safe operation
IEC conventional free Air thermal current capacity up to 800 A
Designed with compliance to IEC/EN 60947-1 and IEC/EN 60947-3 standards
Features a robust rated impulse withstand voltage of 12 kV
Related links
- Lovato Switch Disconnector, GLX Series
- Socomec Switch Disconnector Terminal, FUSERBLOCSeries
- Siemens Switch Disconnector Terminal, 3KDSeries
- ABB Switch Disconnector Terminal, 1SCA0Series
- Socomec Switch Disconnector Terminal, 5400Series
- Molex Spade Connector, 19003Series
- Molex Spade Connector, InsulKrimp 19003Series
- Siemens Switch Disconnector Terminal, 3KF9204Series
