Craig & Derricott Switch Disconnector Auxiliary Switch, SNLC40 Series
- RS Stock No.:
- 254-8956
- Mfr. Part No.:
- SNLC40
- Brand:
- Craig & Derricott
Subtotal (1 unit)*
$22.85
(exc. GST)
$25.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.85 |
*price indicative
- RS Stock No.:
- 254-8956
- Mfr. Part No.:
- SNLC40
- Brand:
- Craig & Derricott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Craig & Derricott | |
| Series | SNLC40 | |
| Height | 255mm | |
| Width | 180mm | |
| Depth | 175mm | |
| Select all | ||
|---|---|---|
Brand Craig & Derricott | ||
Series SNLC40 | ||
Height 255mm | ||
Width 180mm | ||
Depth 175mm | ||
- COO (Country of Origin):
- GB
The Craig & Derricott switchgear housed in moulded plastic enclosures provide the basis for most industrial applications and added benefits offered by the i-switch range. With the i-switch range comes an important safety feature which prevents the enclosure cover being removed when the device has been padlocked in the off position combined with excellent on-load breaking capacity.
Sealing up to IP66 standard feature
Ability to add a selection of auxiliary blocks
Polycarbonate switch disconnector
Enclosure available in grey color
Ability to add a selection of auxiliary blocks
Polycarbonate switch disconnector
Enclosure available in grey color
Related links
- Craig & Derricott Switch Disconnector Auxiliary Switch for Use with Load Break Switch
- Craig & Derricott Switch Disconnector Shaft 400mm
- Craig & Derricott Switch Disconnector Shaft 200mm
- Craig & Derricott Switch Disconnector Shaft 265mm
- Craig & Derricott Switch Disconnector 16A Max Current
- Craig & Derricott Switch Disconnector 40A Max Current
- Craig & Derricott Switch Disconnector 32A Max Current
- Craig & Derricott Switch Disconnector 40A Max Current