Subtotal (1 unit)*
$11,584.04
(exc. GST)
$12,742.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,584.04 |
*price indicative
- RS Stock No.:
- 144-148
- Mfr. Part No.:
- 3KC9826-3
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Motor Operator | |
| Product Type | Switch Disconnector Accessory | |
| Series | SENTRON | |
| Colour | Grey, Black, White | |
| Length | 260mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Motor Operator | ||
Product Type Switch Disconnector Accessory | ||
Series SENTRON | ||
Colour Grey, Black, White | ||
Length 260mm | ||
- COO (Country of Origin):
- FR
The Siemens Motor drive, its spare part used for 800-1250 A it contains 1 unit. It is accessory for 3KC4.
UKCA and CE Approved
Related links
- Siemens SENTRON Motor Operator
- Siemens SENTRON Side Mounted Motor Operator
- Siemens SENTRON Motor Operator for use with 3VA20/21/22
- Siemens SENTRON Motor Operator for use with Motor
- Siemens SENTRON Motor Operator for use with 3VA1 250
- Siemens SENTRON Motor Operator for use with 3VA61/62, 3VA52
- Siemens SENTRON Motor Operator for use with 3VA52, 3VA61/62
- Siemens SENTRON Motor Operator for use with 3VA2 100/160/250
