Siemens SENTRON Direct Operating Mechanism

Subtotal (1 unit)*

$60.45

(exc. GST)

$66.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.45

*price indicative

RS Stock No.:
143-875
Mfr. Part No.:
3KD9011-8D
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector Accessory

Accessory Type

Direct Operating Mechanism

Series

SENTRON

Colour

Yellow, Red

Number of Poles

4

Length

82mm

COO (Country of Origin):
DE
The Siemens Direct handle which has colour is yellow and it has 4-pole padlockable in OFF-position. It is accessory for 3KD0.

IP40 protection rated

UKCA and CE Approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy