Siemens 3NP1 Busbar Protection

Subtotal (1 unit)*

$29.04

(exc. GST)

$31.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.04

*price indicative

RS Stock No.:
143-597
Mfr. Part No.:
3NP1963-1CA10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector Accessory

Accessory Type

Busbar Protection

Series

3NP1

Colour

Black

Number of Poles

3

COO (Country of Origin):
CZ
The Siemens Reach Around Protection for Siemens system 8US, suitable for size NH3, is an accessory for the 3NP1 Fuse Switch Disconnector. This component enhances safety by shielding live busbars, thereby preventing accidental contact and promoting a secure electrical environment.

CE and UKCA approved

UL and EAC approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy