Recently searched

    Dehn, DG Modular Surge Protector 275 V ac Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester

    Subtotal (1 unit)**

    $1,009.73

    (exc. GST)

    $1,110.70

    (inc. GST)

    Add to Basket
    Select or type quantity
    40 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$1,009.73

    **price indicative

    RS Stock No.:
    768-1741
    Mfr. Part No.:
    DG M TNS 275 FM
    Brand:
    Dehn
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Dehn

    Suppressor Type

    Type 2 Arrester

    Maximum Voltage Rating

    275 V ac

    Mounting Type

    DIN Rail

    Maximum Surge Current

    40kA

    Series

    DG

    Length

    72mm

    Depth

    66mm

    Height

    90mm

    Dimensions

    72 x 66 x 90mm

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +80°C

    Related links