- RS Stock No.:
- 213-1138
- Mfr. Part No.:
- 3TX7402-3J
- Brand:
- Siemens
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$119.98
(exc. GST)
$131.98
(inc. GST)
Units | Per unit |
1 + | $119.98 |
- RS Stock No.:
- 213-1138
- Mfr. Part No.:
- 3TX7402-3J
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Surge suppressor varistor with cable spacer has voltage 127-240 V AC / 150-250 V DC for mounting to coil terminal for contactors size S0-S2.
Control supply voltage 150 to 250V
Specifications
Attribute | Value |
---|---|
Suppressor Type | Surge Suppressor |
Maximum Voltage Rating | 250 V |
Series | 3TX7402 |
Related links
- ABB, 1SBN05 Surge Suppressor Unit 440 V ac Maximum Voltage Rating...
- ABB, 1SBN05 Surge Suppressor Unit 65 V dc Maximum Voltage Rating...
- Siemens, SIRIUS Surge Suppressor Unit 240 V ac Maximum Voltage...
- Murrelektronik Limited Surge Suppressor Unit 400 V ac Maximum...
- Siemens, 3TX7402 Surge Suppressor Unit 150 V Maximum Voltage...
- Murrelektronik Limited Surge Suppressor Unit 575 V ac Maximum...
- Phoenix Contact, FLT-SEC-ZP2 Surge Suppressor Unit Surge Suppressor
- Bourns Surge Suppressor Units