Phoenix Contact Lightning Arrester 255V ac Maximum Voltage Rating 30 kA Maximum Surge Current Lightning Arrester
- RS Stock No.:
- 249-2995
- Distrelec Article No.:
- 303-10-578
- Mfr. Part No.:
- 1168940
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-2995
- Distrelec Article No.:
- 303-10-578
- Mfr. Part No.:
- 1168940
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Suppressor Type | Lightning Arrester | |
| Product Type | Lightning Arrester | |
| Maximum Voltage | 255V ac | |
| Mount Type | DIN Rail | |
| Maximum Surge Current | 30kA | |
| Packaging | 1 pieces | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61643-11 2012 + A11:2018, IEC 61643-11 2011 | |
| Depth | 104.4mm | |
| Height | 220.7mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Lightning Arrester | ||
Product Type Lightning Arrester | ||
Maximum Voltage 255V ac | ||
Mount Type DIN Rail | ||
Maximum Surge Current 30kA | ||
Packaging 1 pieces | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61643-11 2012 + A11:2018, IEC 61643-11 2011 | ||
Depth 104.4mm | ||
Height 220.7mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact light grey RAL 7035, Type 1+2+3 combined lightning current and surge arresters in accordance with type 1/class I, for 3-phase power supply networks with separate N and PE (L1, L2, L3, PE, N). It is suitable for equipotential bonding in systems without external lightning protection with and without overhead line supply. It has 4 positions and it is used for mounting on 40 mm busbar systems.
Universal use – fits into every meter cabinet, regardless of manufacturer, with a narrow overall width of just 27 mm
Installation in the unmetered area with application rule VDE-AR-N 4100 compliance – confirmed through VDE approval
Mounts securely and without tools through a universal interlock on a 5 mm and 10 mm rail thickness
Integration into building technology systems with optional remote signalling module
Related links
- Phoenix Contact, FLT-SEC Lightning Arrester 255V ac Maximum Voltage Rating 37.5 kA Maximum Surge Current Lightning
- Phoenix Contact, FLT-SEC Lightning Arrester 255V ac Maximum Voltage Rating 22.5 kA Maximum Surge Current Lightning
- Phoenix Contact, FLT-SEC Lightning Arrester 255V ac Maximum Voltage Rating 50 kA Maximum Surge Current Lightning
- Dehn, DV Modular Surge Protector 255V ac Maximum Voltage Rating 100 kA Maximum Surge Current Lightning Arrester
- Dehn, DSH Modular Surge Protector 255V ac Maximum Voltage Rating 50 kA Maximum Surge Current Lightning Arrester
- Dehn, DV Modular Surge Protector 255V ac Maximum Voltage Rating 50 kA Maximum Surge Current Lightning Arrester
- Phoenix Contact, VAL Surge Arrester 250V ac Maximum Voltage Rating 30 kA Maximum Surge Current Lightning Arrester
- Dehn, DSH Modular Surge Protector 255V ac Maximum Voltage Rating 12.5 A Maximum Surge Current Lightning Arrester
