- RS Stock No.:
- 241-6074
- Mfr. Part No.:
- 2859178
- Brand:
- Phoenix Contact
On back order for despatch 21/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$841.39
(exc. GST)
$925.53
(inc. GST)
Units | Per unit |
1 + | $841.39 |
- RS Stock No.:
- 241-6074
- Mfr. Part No.:
- 2859178
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact's surge protective device has nominal frequency of 50 Hz. DIN rail: 35 mm mounting, jet black colour body.
Connection method Screw connection
Screw thread M5
Width 71 mm
Height 89.8 mm
Depth 65.7 mm
Screw thread M5
Width 71 mm
Height 89.8 mm
Depth 65.7 mm
Specifications
Attribute | Value |
---|---|
Suppressor Type | Surge Arrester |
Maximum Voltage Rating | 230 V ac |
Mounting Type | DIN Rail |
Series | VAL-MS 320/3+1 |
Related links
- Dehn, DGA FF5 TV Surge Arrester 20 V Maximum Voltage Rating...
- Dehn, DFL Surge Arrester 255 V ac Maximum Voltage Rating 3kA...
- Phoenix Contact Surge Arrester 74/100 V ac Maximum Voltage Rating...
- Phoenix Contact, VAL-MS-T1/T2 1000DCPV/2+V Surge Arrester Surge Arrester
- Phoenix Contact, VAL-MS Surge Arrester 230 V ac Maximum Voltage...
- Phoenix Contact, VAL-CP-MOSO 60-3S-FM Surge Arrester Surge Arrester
- Dehn, DBX TC Surge Arrester 180 V Maximum Voltage Rating 0.00075kA...
- Dehn, DPA CLE Surge Arrester 8.5 V Maximum Voltage Rating 0.001kA...