- RS Stock No.:
- 241-6057
- Mfr. Part No.:
- 2800628
- Brand:
- Phoenix Contact
On back order for despatch 10/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$642.70
(exc. GST)
$706.97
(inc. GST)
Units | Per unit |
1 + | $642.70 |
- RS Stock No.:
- 241-6057
- Mfr. Part No.:
- 2800628
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact's surge protective device has Y connection configuration. It has overall dimensions 89.8 x 53.4 x 67.7 mm.
Quality proven millions of times over in the widest range of applications
Rapid installation with bridges, thanks to industry-standard overall width of 1 HP
Easy testing and insulation measurement, thanks to pluggable protection modules
Wide range of appl
Rapid installation with bridges, thanks to industry-standard overall width of 1 HP
Easy testing and insulation measurement, thanks to pluggable protection modules
Wide range of appl
Specifications
Attribute | Value |
---|---|
Suppressor Type | Surge Arrester |
Maximum Voltage Rating | 335 V ac |
Mounting Type | DIN Rail |
Series | VAL-MS 1000DC-PV/2+V |
Related links
- Dehn, DGA FF5 TV Surge Arrester 20 V Maximum Voltage Rating...
- Dehn, DFL Surge Arrester 255 V ac Maximum Voltage Rating 3kA...
- Phoenix Contact Surge Arrester 74/100 V ac Maximum Voltage Rating...
- Phoenix Contact, VAL-MS-T1/T2 1000DCPV/2+V Surge Arrester Surge Arrester
- Phoenix Contact, VAL-MS Surge Arrester 230 V ac Maximum Voltage...
- Phoenix Contact, VAL-CP-MOSO 60-3S-FM Surge Arrester Surge Arrester
- Dehn, DBX TC Surge Arrester 180 V Maximum Voltage Rating 0.00075kA...
- Dehn, DPA CLE Surge Arrester 8.5 V Maximum Voltage Rating 0.001kA...