Eaton, xPole Surge Protector 280V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester
- RS Stock No.:
- 247-349
- Mfr. Part No.:
- 167593 SPCT2-280/1
- Brand:
- Eaton
Subtotal (1 pack of 2 units)*
$250.32
(exc. GST)
$275.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $125.16 | $250.32 |
*price indicative
- RS Stock No.:
- 247-349
- Mfr. Part No.:
- 167593 SPCT2-280/1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Surge Protector | |
| Suppressor Type | Surge Arrester | |
| Maximum Voltage | 280V | |
| Mount Type | Plug-in | |
| Maximum Surge Current | 20kA | |
| Series | xPole | |
| Standards/Approvals | RoHS | |
| Height | 67mm | |
| Length | 85mm | |
| Depth | 17.5mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Surge Protector | ||
Suppressor Type Surge Arrester | ||
Maximum Voltage 280V | ||
Mount Type Plug-in | ||
Maximum Surge Current 20kA | ||
Series xPole | ||
Standards/Approvals RoHS | ||
Height 67mm | ||
Length 85mm | ||
Depth 17.5mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Eaton SPCT2 Surge Protection Device from the Eaton Moeller series xPole is expertly designed to protect consumer systems against transient overvoltages, ensuring reliability and safety in residential and utility buildings. With its robust construction and compliance with industry standards, this device provides superior protection against the damaging effects of lightning strikes and switching operations. Featuring a compact size ideal for DIN rail mounting, the SPCT2 is suitable for various applications, delivering outstanding performance with its nominal voltage capacity of 280VAC. This surge protection device not only meets technical specifications but also integrates seamlessly into existing systems, making it a preferred choice for electrical safety.
Designed for effortless installation on top hat rail
Offers reliable optical signalling for monitoring
Compliance with RoHS regulations highlights its environmental consideration
Versatile use across utility buildings and residential structures
Integrates smoothly with Xtra Combinations switchgear for flexibility
Features IP20 degree of protection for enhanced durability
Employs a modular spacing frame for compatibility with various setups
Constructed to handle transient overvoltages effectively
Related links
- Eaton, xPole Surge Protector 280V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 280V Maximum Voltage Rating 12.5 kA Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 280V Maximum Voltage Rating 30 kA Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 280V Maximum Voltage Rating 10 A Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 335V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 385V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 460V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 260V Maximum Voltage Rating 30 kA Maximum Surge Current Surge Arrester
